Littelfuse V120MLA1210H

MLA Series 1210 120 VDC 107 V RMS 160 Vcl 125 A 80 pF SMT Multilayer Varistor
$ 0.685
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120MLA1210H.

Newark

Datasheet8 pages15 years ago
Datasheet9 pages9 years ago

Farnell

Future Electronics

Littelfuse SCT

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.685
$ 0.618
$ 0.618
Stock
27,802
340,181
340,181
Authorized Distributors
3
6
6
Clamping Voltage
260 V
260 V
260 V
Max Surge Current
125 A
125 A
125 A
Energy
2 J
2 J
2 J
Voltage Rating (AC)
107 V
107 V
107 V
Voltage Rating (DC)
120 V
120 V
120 V
Capacitance
80 pF
80 pF
80 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Var MLV 115VAC/150VDC 400A 180V 3225 SMD J-Lead Automotive T/R / VARISTOR 180V 400A 3225
LittelfuseV180MA3B
MA Series 152 VDC 110 V RMS 290 V Clamp 100 A 27 pF Axial Lead Varistor
LittelfuseV150MA2B
MA Series 127 VDC 92 Vrms 240 V Clamp 100 A 32 pF Axial Metal Oxide Varistor
LittelfuseV180MA1A
Metal Oxide Varistors 105V, 100A, 27pF
Varistor, Through Hole Mount

Descriptions

Descriptions of Littelfuse V120MLA1210H provided by its distributors.

MLA Series 1210 120 VDC 107 V RMS 160 Vcl 125 A 80 pF SMT Multilayer Varistor
Visitor Metal Oxide 120VDC/107VAC 70pF 2.5A 165V 1210 SMD Paper T/R
Avnet Japan
VARISTOR, MULTILAYER, 260V, 1210; Voltage Rating VAC: 107V; Voltage Rating V DC: 120V; Product Range: MLA Series; Clamping Voltage Vc Max: 260V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV)
Varistor, 120V, 260V, 1210; Rango De Producto:Serie Mla; Voltage Rating Vdc:120V; Corriente Máxima Transitoria @ 8/20Μs:125A; Modelo De Varistor:1210 [3225 Metric]; Tensión Vc Max De Sujeción:260V; Energía Máxima (10/1000Us):2J |Littelfuse V120MLA1210H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V120MLA1210H.