Littelfuse V120MLA1210NA

Var Multilayer Single 107VAC 120VDC 125A 165V 1210 SMD Bulk
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120MLA1210NA.

IHS

Datasheet9 pages5 years ago

Littelfuse SCT

Fuses Unlimited

DigiKey

CAD Models

Download Littelfuse V120MLA1210NA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 0.607
$ 0.607
Stock
11,788
340,181
340,181
Authorized Distributors
5
6
6
Clamping Voltage
260 V
260 V
260 V
Max Surge Current
125 A
125 A
125 A
Energy
2 J
2 J
2 J
Voltage Rating (AC)
107 V
107 V
107 V
Voltage Rating (DC)
120 V
120 V
120 V
Capacitance
80 pF
80 pF
80 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Var MLV 115VAC/150VDC 400A 180V 3225 SMD J-Lead Automotive T/R / VARISTOR 180V 400A 3225
LittelfuseV180MA3B
MA Series 152 VDC 110 V RMS 290 V Clamp 100 A 27 pF Axial Lead Varistor
LittelfuseV150MA2B
MA Series 127 VDC 92 Vrms 240 V Clamp 100 A 32 pF Axial Metal Oxide Varistor
LittelfuseV120MA2B
Metal-Oxide Varistor (Mov),75V V(Rms),100A I(Tm),axial-6 |Littelfuse V120MA2B
Varistor, Through Hole Mount

Descriptions

Descriptions of Littelfuse V120MLA1210NA provided by its distributors.

Var Multilayer Single 107VAC 120VDC 125A 165V 1210 SMD Bulk
MLA Series - Multilayer Transient Voltage Suppressor, 1210, RoHS
Littelfuse SCT
Metal Oxide Varistors 125A, 135V, 65pF
Multi-Layer Varistor Surface Mount
Varistor, 120V, 260V, 1210; Capacitance, Cd:80Pf; Clamping Voltage 8/20Us Max:260V; Clamping Voltage Vc Max:260V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C; Package/Case:1210 Rohs Compliant: Yes |Littelfuse V120MLA1210NA

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN