Littelfuse V100RA16X2749

Varistor Ra Series Lead Free/ Bulk |Littelfuse V100RA16X2749
$ 4.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V100RA16X2749.

IHS

Datasheet7 pages6 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 4.031
$ 3.756
Stock
33,272
24,390
Authorized Distributors
6
6
Clamping Voltage
175 V
175 V
Max Surge Current
4.5 kA
4.5 kA
Energy
20 J
20 J
Voltage Rating (AC)
-
60 V
Voltage Rating (DC)
-
81 V
Capacitance
2 nF
2 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2005-05-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV100RA16
Varistor Ra Series/ Bulk Rohs Compliant: No |Littelfuse V100RA16
LittelfuseV100ZT15P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 4500A, disc 14mm, RoHS
LittelfuseV100ZA15P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100V, 1500A, disc 14mm, RoHS
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
Epcos B72214S0750K101 75V 20J 14mm Standard series Metal Oxide Leaded Varistor
82V 4.5KA 1 73.8V 902V 65V 50V 15J 1.8nF@1kHz DIP 18.5mm*3.9mm*18.5mm

Descriptions

Descriptions of Littelfuse V100RA16X2749 provided by its distributors.

Varistor Ra Series Lead Free/ Bulk |Littelfuse V100RA16X2749
RA Series - Low Profile Varistor, 102.5V, 4500A, RoHS
Littelfuse SCT
Var MOV 60VAC/81VDC 4500A 100V Radial Automotive Bulk
Varistor, 20J, Through Hole Mount
VARISTOR 100V 4.5KA RADIAL BOX

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN