Littelfuse TPSMA6L33A

TVS Diodes - Transient Voltage Suppressors 33V 600W 60A 5% UniDirectional
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMA6L33A.

Newark

Datasheet6 pages5 years ago

Littelfuse SCT

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+117%

CAD Models

Download Littelfuse TPSMA6L33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.183
Stock
209,496
38,791
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
38.65 V
38.7 V
Clamping Voltage
53.3 V
53.3 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
11.3 A
11.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ33A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 42.2V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ36A
TVS Diode, Transil SMBJ, Unidirectional, 36 V, 58.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ40A
TVS Diode, Unidirectional, 600W 9.3A 64.5V 44.4V SMB(DO-214AA) SMD 2.2mm H
SMBJ Series 600 W 40 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
LittelfuseSMBJ40A
TVS Diodes & ESD Suppressors; SMBJ40A; LITTELFUSE; 40 V; 64.5 V; 44.4 V; 44.4 V

Descriptions

Descriptions of Littelfuse TPSMA6L33A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 33V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC, SMA, 2 PIN
TVS Diode Single Uni-Dir 33V 600W Automotive 2-Pin DO-221AC T/R
Tvs Diode, Tpsma6L Series, Unidir, 33V; |Littelfuse TPSMA6L33A
TVS Diode 33V Uni 600W 11.3A 53.3V 36.7V SMA(DO-214AC) SMD
TPSMA6L Series - Automotive Surface Mount 600W - Qualified to AEC-Q101, 33V, 53.3V, DO-221AC, RoHS
Littelfuse SCT
TVS Diode 600W UL AUTO SMT Uni
TVS DIODE 33VWM 53.3VC DO221AC
Transient Suppression Diode (TVS)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN