Littelfuse SMA6L33A

Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
$ 0.183
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L33A.

IHS

Datasheet6 pages8 years ago

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+439%

CAD Models

Download Littelfuse SMA6L33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.187
Stock
38,791
256,476
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
38.7 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
11.3 A
11.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMBJ33A
SMBJ Series 53.3 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ33A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 42.2V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ33A-13-F
SMBJ33A Series 600 W 33 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ33A
Diode Transient Voltage Suppressor (TVS) Single Uni Directional 33V 600W 2-Pin SMBJ T/R
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ30A
TVS Diode, Transil SMBJ, Unidirectional, 30 V, 48.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Littelfuse SMA6L33A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Tvs Sma6L 33V Uni, 7 T&r/ T&r |Littelfuse SMA6L33A
600W 11.3A 1Ã×A 53.3V 36.7V 33V 40.6V DO-221AC TVS ROHS
TVS DIODE 33VWM 53.3VC DO221AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 11.3 / Breakdown Voltage Min. V = 36.7 / Breakdown Voltage Max. V = 40.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN