Littelfuse SMA6L18A

SMA6L Series 20.6 A 18 V 600 W Uni-Directional SMT TVS Diode - DO-221AC
$ 0.173
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L18A.

IHS

Datasheet6 pages8 years ago

Burklin Elektronik

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-1.04%

CAD Models

Download Littelfuse SMA6L18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.246
Stock
530,994
309,923
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
21.1 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
20.6 A
20.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Littelfuse SMA6L18A provided by its distributors.

SMA6L Series 20.6 A 18 V 600 W Uni-Directional SMT TVS Diode - DO-221AC
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
Tvs Sma6L 18V Uni, 7 T&r/ T&r |Littelfuse SMA6L18A
600W 20.6A 1Ã×A 29.2V 20V 18V 22.1V DO-221AC TVS ROHS
TVS DIODE 18VWM 29.2VC DO221AC
600W 20.6A 29.2V 20V SMA(DO-214AC) SMD
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18 / Clamping Voltage V = 29.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 20.6 / Breakdown Voltage Min. V = 20 / Breakdown Voltage Max. V = 22.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN