Littelfuse SMBJ22A

SMBJ Series 35.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ22A.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

Littelfuse SCT

Electro Sonic

Inventory History

3 month trend:
+15.30%

CAD Models

Download Littelfuse SMBJ22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.08
$ 0.166
$ 0.166
Stock
839,783
981,372
981,372
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.65 V
25.7 V
25.7 V
Clamping Voltage
35.5 V
48.3 V
48.3 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.9 A
83 A
83 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ20A
DIO,TVS,SMBJ20A,20V,SMB 600Wpk,5%,UNI-DIRECTIONALPKG.=DO-214AA (SMB)
Diodes Inc.SMBJ20A-13-F
Protection Tvs Unidirectional Smb 600W 20.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ22A-13-F
TVS Diode, Unidirectional, 600W, 16.9A, 22V Vc, 35.5V Vrwm, 24.4V Vbr SMB(DO-214AA) SMD 2.3mm H
600W 1Ã×A 18.4A 33.2V 22.8V 20.5V 25.2V Unidirectional DO-214AA(SMBJ) TVS ROHS

Descriptions

Descriptions of Littelfuse SMBJ22A provided by its distributors.

SMBJ Series 35.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diodes & ESD Suppressors; SMBJ22A; LITTELFUSE; 22 V; 35.5 V; 24.4 V; 25.65 V
TVS DIODE, 600W, 22V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 24.4V; Breakdown Voltage Max: 26.9V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 22 / Clamping Voltage V = 35.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 16.9 / Breakdown Voltage Min. V = 24.4 / Breakdown Voltage Max. V = 26.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ22A.