Littelfuse TMOV20RP460E

VARISTOR 750V 10KA DISC 20MM / 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP460E.

Upverter

Datasheet8 pages6 years ago

Newark

element14 APAC

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Littelfuse TMOV20RP460E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E460P
UltraMOV® Series 615 VDC 460 V RMS 1240 V Clamp 10000 A 400 pF Radial Varistor
Var MOV 550VAC/745VDC 10000A 910V Thru-Hole Radial Bulk
LittelfuseTMOV20RP550E
METAL OXIDE VARISTOR, 550V, 1.5KV, RADIA; RADIAL; Voltage Rating VAC:550V; VDC:715V; Product
LittelfuseTMOV20RP550M
TMOV® Series 1001 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Lead Varistor
Var MOV 460VAC/615VDC 10000A 750V Radial Automotive Bulk
B722 Series Ø20 mm 1 W 510 Vrms 670 VDC Radial Lead Epoxy Coated Varistor

Descriptions

Descriptions of Littelfuse TMOV20RP460E provided by its distributors.

VARISTOR 750V 10KA DISC 20MM / 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
METAL OXIDE VARISTOR, 460V, 1.24KV, RADIAL
METAL OXIDE VARISTOR, 460V, 1.24KV, RADIAL; Voltage Rating VAC: 460V; Voltage Rating VDC: 610V; Product Range: TMOV Series; Clamping Voltage Vc Max: 1.24kV; Varistor Case Style: Disc 20mm; Peak Surge Current @ 8/20µS: 10kA
Metal Oxide Varistor, 460V, 1.24Kv, Radial; Rango De Producto:Serie Tmov; Voltage Rating Vdc:610V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:1.24Kv; Voltage Rating Vac:460V |Littelfuse TMOV20RP460E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN