Littelfuse V20E460P

UltraMOV® Series 615 VDC 460 V RMS 1240 V Clamp 10000 A 400 pF Radial Varistor
$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E460P.

Newark

Datasheet11 pages4 years ago

Farnell

element14 APAC

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-58.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV20E550P
UltraMOV® Series 745 VDC 550 V RMS 1500 V Clamp 10000 A 300 pF Radial Varistor
LittelfuseV20E510P
UltraMOV® Series 670 VDC 510V RMS 1355V Clamp 350 pF Radial Metal Oxide Varistor
750V 10KA 1 675V 825V 615V 460V 300J 660pF@1kHz Plugins Through hole mounting 26mm*21.5mm*26mm
LittelfuseV510LA80CP
C-III Series - High Energy Radial Leaded Varistor, 10000A, disc 20mm, RoHS
PanasonicERZE14A821
Varistor;MOV;820V;7.5KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A821
B722 Series 505 V 385 Vrms 1025 V Clamp 10 kA 450 pF AdvanceD Leaded Varistor

Descriptions

Descriptions of Littelfuse V20E460P provided by its distributors.

UltraMOV® Series 615 VDC 460 V RMS 1240 V Clamp 10000 A 400 pF Radial Varistor
VARISTOR 750V 10KA DISC 20MM / 750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Varistor Metal Oxide 400pF 100A 750V Through Hole Bulk
Avnet Japan
METAL OXIDE VARISTOR, 615V, 1.24KV, RADIAL; Voltage Rating VAC: 460V; Voltage Rating VDC: 615V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 1.24kV; Varistor Case Style: Disc 20mm; Peak Surge C 58K7366
Metal Oxide Varistor, 615V, 1.24Kv, Radial; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:615V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:1.24Kv; Capacitance, Cd:400Pf |Littelfuse V20E460P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN