Littelfuse TMOV20RP385E

TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6500 A 700 pF Radial Lead Varistor
$ 1.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV20RP385E.

IHS

Datasheet8 pages10 years ago

RS (Formerly Allied Electronics)

Newark

LKR

Future Electronics

Inventory History

3 month trend:
+1.87%

CAD Models

Download Littelfuse TMOV20RP385E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV20E385P
VARISTOR 620V 10KA DISC 20MM / 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
LittelfuseV20E385PL1T
UltraMOV Series - High Surge Current Radial Leaded Varistor, 620V, 10000A, disc 20mm, RoHS
Varistor, radial, VV 750 V, 10000 A, 615 V (DC), 460 V (AC), ±10 %, 1 VA (AC), 300 J
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A561
Varistor;MOV;560V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A561
LittelfuseV20E420P
UltraMOV® Series 560 VDC 420 V RMS 1120 V Clamp 6500 A 600 pF Radial Varistor

Descriptions

Descriptions of Littelfuse TMOV20RP385E provided by its distributors.

TMOV® Series 505 VDC 385 V RMS 1025 V Clamp 6500 A 700 pF Radial Lead Varistor
TMOV SERIES METAL OXIDE VARISTOR 700PF, CLAMPING 1025V, VARISTOR 682V
TMOV Series - Thermally Protected Varistor Series, Round 20mm, RoHS
Littelfuse SCT
Var MOV 385VAC/505VDC 10000A 682V Thru-Hole Radial Bulk
620V 10KA 1 558V 682V 505V 385V 300J 700pF@1MHz 28mm
1025V 558V~682V 10kA Radial Leaded Varistors ROHS
Metal Oxide Varistor, 385V, 1.025Kv, Radial; Voltage Rating Vac:385V; Voltage Rating Vdc:505V; Product Range:Tmov Series; Clamping Voltage Vc Max:1.025Kv; Varistor Case Style:Disc 20Mm; Peak Surge Current @ 8/20Μs:10Ka Rohs Compliant: Yes |Littelfuse TMOV20RP385E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN