Littelfuse V20E385P

VARISTOR 620V 10KA DISC 20MM / 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E385P.

Newark

Datasheet11 pages4 years ago

Farnell

ODG (Origin Data Global)

element14 APAC

HQonline

Inventory History

3 month trend:
-58.00%

CAD Models

Download Littelfuse V20E385P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV20E420P
UltraMOV® Series 560 VDC 420 V RMS 1120 V Clamp 6500 A 600 pF Radial Varistor
LittelfuseV20E440P
UltraMOV® Series 585 VDC 440 V RMS 1180 V Clamp 10000 A 500 pF Radial Varistor
750V 10KA 1 675V 825V 615V 460V 300J 660pF@1kHz Plugins Through hole mounting 26mm*21.5mm*26mm
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A561
Varistor;MOV;560V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A561
680V 10KA 1 612V 748V 560V 420V 273J 550pF@1kHz DIP Through hole mounting 26mm*21.5mm*26mm

Descriptions

Descriptions of Littelfuse V20E385P provided by its distributors.

VARISTOR 620V 10KA DISC 20MM / 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
METAL OXIDE VARISTOR, 505V, 1.025KV, RADIAL; Voltage Rating VAC:385V; Voltage Rating VDC:505V; Product Range:UltraMOV Series; Clamping Voltage Vc Max:1.025kV; Varistor Case Style:Disc 20mm; Peak Surge Current @ 8/20µS:10
Metal Oxide Varistor, 505V, 1.025Kv, Radial; Rango De Producto:Serie Ultramov; Voltage Rating Vdc:505V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:1.025Kv; Voltaje Ca:385V |Littelfuse V20E385P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN