Littelfuse TMOV14RP320M

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 6kA; 136J
$ 1.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP320M.

Newark

Datasheet8 pages10 years ago
Datasheet8 pages14 years ago
Datasheet9 pages15 years ago
Datasheet9 pages17 years ago
Datasheet9 pages18 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-6.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
B722x AdvanceD Series 14mm 510V 6kA Through Hole Metal Oxide Varistor
LittelfuseV14E320PL1T
UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 6000A, disc 14mm, RoHS
ETFV14K Series 420 V 320 Vrms 840 V Clamp 6000 A 280 pF ThermoFuse Varistor
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor
LittelfuseV14E385P
UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse TMOV14RP320M provided by its distributors.

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 6kA; 136J
TMOV Series 420 VDC 320 Vrms 840 V Clamp 6000 A 380 pF Radial Lead Varistor
RADIAL LEAD VARISTOR Varistor, 136J, Through Hole Mount
840V 136J 380pF@1kHz 420V 320V 459V 4500A Radial Leaded Varistors ROHS
THERMALLY PROTECTED VARISTOR 14MM ROHS
510V 6KA 1 459V 561V 420V 320V 136J 380pF@1MHz 22mm
Var MOV 320VAC/420VDC 6000A 561V Thru-Hole Pin Bulk
Metal Oxide Varistor, 320V 840V Rad; Voltage Rating Vac:320V; Voltage Rating Vdc:420V; Product Range:Itmov Series; Clamping Voltage Vc Max:840V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Capacitance, Cd:380Pf Rohs Compliant: Yes |Littelfuse TMOV14RP320M

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN