Littelfuse TMOV14RP320E

TMOV® Series 561 VDC 320 V RMS 840 V Clamp 6000 A 380 pF Radial Lead Varistor
$ 0.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP320E.

IHS

Datasheet8 pages10 years ago

HQonline

JRH Electronics

Future Electronics

LKR

Inventory History

3 month trend:
-21.93%

CAD Models

Download Littelfuse TMOV14RP320E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV14E320P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
B722x AdvanceD Series 14mm 510V 6kA Through Hole Metal Oxide Varistor
LittelfuseV14E320PL1T
UltraMOV Series - High Surge Current Radial Leaded Varistor, 510V, 6000A, disc 14mm, RoHS
ETFV14K Series 420 V 320 Vrms 840 V Clamp 6000 A 280 pF ThermoFuse Varistor
B722 Series 420 V 320 Vrms 840 V Clamp 6000 A 445 pF AdvanceD-MP Leaded Varistor
LittelfuseV14E385P
UltraMOV® Series 505 VDC 385V RMS 1025V Clamp 360 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse TMOV14RP320E provided by its distributors.

TMOV® Series 561 VDC 320 V RMS 840 V Clamp 6000 A 380 pF Radial Lead Varistor
VARISTOR, METAL OXIDE , 840V, DISC 14MM; Voltage Rating VAC: 320V; Voltage Rating V DC: 420V; Product Range: TMOV Series; Clamping Voltage Vc Max: 840V; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV)
Metal Oxide Varistor, 320V 840V Rad; Rango De Producto:Serie Tmov; Voltage Rating Vdc:420V; Corriente Máxima Transitoria @ 8/20Μs:6Ka; Modelo De Varistor:Disc 14Mm; Tensión Vc Max De Sujeción:840V; Energía Máxima (10/1000Us):136J |Littelfuse TMOV14RP320E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN