Littelfuse TMOV14RP230E

TMOV Series - Thermally Protected Varistor Series, Round 14mm, RoHS
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP230E.

IHS

Datasheet8 pages10 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Newark

CAD Models

Download Littelfuse TMOV14RP230E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV14E230P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
TVS Varistor, 230 VAC, 300 VDC, T14 AdvanceD, 595 V, Radial Leaded, Metal Oxide Varistor (MOV)
PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
LittelfuseV230LA20AP
LA Series 300 VDC 230 V RMS 595 V Clamp 4500 A 550 pF Radial Lead Varistor
Metal 2 Through Hole VARISTOR TVS Varistor 545V 50A 10% 0.6W
LittelfuseV230LC20AP
Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V230LC20AP

Descriptions

Descriptions of Littelfuse TMOV14RP230E provided by its distributors.

TMOV Series - Thermally Protected Varistor Series, Round 14mm, RoHS
Littelfuse SCT
595V 80J 550pF@1kHz 300V 230V 324V 4500A Radial Leaded Varistors ROHS
TMOV Series 14 mm Round Varistor MOV
Metal Oxide Varistor, 230V 595V Rad; Voltage Rating Vac:230V; Voltage Rating Vdc:300V; Product Range:Tmov Series; Clamping Voltage Vc Max:595V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Capacitance, Cd:550Pf Rohs Compliant: Yes |Littelfuse TMOV14RP230E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN