Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V230LC20AP

Radial Varistor 14Mm Rohs/Lead Free/ Bul; |Littelfuse V230LC20AP
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V230LC20AP.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse V230LC20AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERZE10A361
ZNR MOV Transient,SurgeAbsorber,E Series ZNR surge absorbers series E dia10 D type 360V
LittelfuseV275LA20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
LittelfuseV250LA20AP
VARISTOR, CIRCUIT PROTECTION,250VAC,650V,4500A, METAL OXIDE,500PF, RADIAL,85DEGC
PanasonicERZ-E10A331
TVS Varistor, 250 V, 320 V, E10, 545 V, Disc 11.5mm, Zinc Oxide Non-Linear Resistor (ZNR)
LittelfuseV275LT20AP
LA Series 369 VDC 275 V RMS 710 V Clamp 4500 A 450 pF Radial Lead Varistor
PanasonicERZ-E08A391
Varistor Temperature range: -40 ... 85 °C Pitch: 7.5 mm Direct voltage max.: 320 V Energy: 70 J Surge current: 3500 A

Descriptions

Descriptions of Littelfuse V230LC20AP provided by its distributors.

Radial Varistor 14Mm Rohs/Lead Free/ Bul; |Littelfuse V230LC20AP
Var MOV 230VAC/300VDC 4500A 396V Radial Bulk
VARISTOR 360V 4.5KA DISC 14MM
Varistor, 70J, Through Hole Mount
MOV-LA RADIAL LEAD CRIMP/TRIM
RAD VARISTOR 14MM
230VAC 595V-CLAMP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN