Littelfuse TMOV14RP140E

TMOV® Series 240 VDC 140 V RMS 360 V Clamp 6000 A 900 pF Radial Lead Varistor
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TMOV14RP140E.

element14 APAC

Datasheet8 pages10 years ago

HQonline

ODG (Origin Data Global)

Newark

Future Electronics

Inventory History

3 month trend:
-4.61%

CAD Models

Download Littelfuse TMOV14RP140E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV14E140P
UltraMOV Series - High Surge Current Radial Leaded Varistor, 6000A, disc 14mm, RoHS
Leaded Disk Varistors, Max. Operating Voltage [AC]=140Vrms, Max. Surge Current Imax(8/20μs,1time)=6000A
LittelfuseV140LA10AP
LA Series 180 VDC 140 V RMS 360 V Clamp 4500 A 900 pF Radial Lead Varistor
LittelfuseV140LT10AP
Var MOV 140VAC/180VDC 4500A 242V Thru-Hole Radial T/R
PanasonicERZ-E10A221
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 220V
Var MOV 140VAC/180VDC 4500A 220V Thru-Hole Radial Bulk

Descriptions

Descriptions of Littelfuse TMOV14RP140E provided by its distributors.

TMOV® Series 240 VDC 140 V RMS 360 V Clamp 6000 A 900 pF Radial Lead Varistor
VARISTOR 220V 6KA DISC 14MM / 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
TMOV Series - Thermally Protected Varistor Series, Round 14mm, RoHS
Littelfuse SCT
360V 900pF@1kHz 55J 180V 140V 198V 4500A Radial Leaded Varistors ROHS
Var MOV 140VAC/180VDC 6000A 242V Radial Bulk
220V 6KA 1 198V 242V 180V 140V 55J 900pF@1MHz 22mm
Metal Oxide Varistor, 140V 360V Rad; Voltage Rating Vac:140V; Voltage Rating Vdc:180V; Product Range:Tmov Series; Clamping Voltage Vc Max:360V; Varistor Case Style:Disc 14Mm; Peak Surge Current @ 8/20Μs:6Ka; Capacitance, Cd:900Pf Rohs Compliant: Yes |Littelfuse TMOV14RP140E

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN