Littelfuse SPFJ125.X

Fuse Class J 125A 600V Bolt Tap 38.1 X 76.2mm Melamine CE/UL/VDE/cUL
$ 126.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SPFJ125.X.

IHS

Datasheet4 pages4 years ago

element14 APAC

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+50.75%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-07-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

FWP Series Fast-Acting 700 V 150 A Ø 38.1 x 129.29 mm High Speed Fuse
Fast Acting Semiconductor Cylindrical Fuse 100A 200kA IR AC
LittelfuseLA70QS10022F
Semi Conductor Fuse 690Vac 100A/Box |Littelfuse LA70QS10022F
LittelfuseLA70QS904
Semi Conductor Fuse 700Vac 90A
LittelfuseSPFJ160.XXL
SPFJ160.XXL - Littelfuse 160A 1000VDC PV FUSE SPECIAL AMP Size: 160, Voltage: 1000VDC
FWP Series Fast-Acting 700 V 125 A Ø 38.1 x 129.29 mm High Speed Fuse

Descriptions

Descriptions of Littelfuse SPFJ125.X provided by its distributors.

Fuse Class J 125A 600V Bolt Tap 38.1 X 76.2mm Melamine CE/UL/VDE/cUL
SPFJ Series Fast-Acting 1000 V 125 A Ø 38.1 x 144.02 mm Solar Fuse
Electric Fuse, 125A, 600VAC, 1000VDC, 200000A (IR), Inline/holder
FUSE CARTRIDGE 125A 600VAC/1KVDC
125A 1000VDC PHOTOVOLTAIC CLASS J FUSE
POWER FUSE, FAST ACTING, 125A, 600VDC;
FUSE-J SOLAR 600VAC/1000VDC UL
1KV 600V 6863A2S Cartridge 125A 144.02mm
Power Fuse, Fast Acting, 125A, 600Vac; Product Range:Powr-Gard Spfj Series; Fuse Current:125A; Voltage Rating Vac:600V; Voltage Rating Vdc:1Kv; Fuse Size Metric:146Mm X 38.1Mm; Fuse Size Imperial:5.75" X 1.5" Rohs Compliant: Yes |Littelfuse SPFJ125.X

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN