Littelfuse SMDJ64A

SMDJ Series 64 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ64A.

IHS

Datasheet6 pages5 years ago

TME

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-4.60%

CAD Models

Download Littelfuse SMDJ64A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ64A
29.2A 3kW 103V 71.1V Unidirectional 64V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMLJ58A
Trans Voltage Suppressor Diode, 3000W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMLJ7.0A
250A 3kW 12V 7.78V Unidirectional 7V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ78A
Tvs 3Kw 78V 5%uni Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ78A
LittelfuseSMDJ7.0A
RICHTEK RT9715CGBGPower Load Switch, High Side, Active High, 1 Output, 5.5V, 2A, SOT-23-5
LittelfuseSMDJ58A
SMDJ Series 93.6 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ64A provided by its distributors.

SMDJ Series 64 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
Tvs 3Kw 64V 5%uni Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ64A
TVS DIODE 64VWM 103VC SMD / TVS Diode Single Uni-Dir 64V 3KW 2-Pin SMC T/R
TVS DIODE, UNIDIR, 64V, SMC; Product Range:SMDJ Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:64V; Clamping Voltage Max:133.07V; Diode Case Style:DO-214AB (SMC); No. of Pins:2Pins; Minimum Breakdown Volta
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 64 / Clamping Voltage V = 103 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 29.1 / Breakdown Voltage Min. V = 71.1 / Breakdown Voltage Max. V = 78.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN