Littelfuse SMDJ78A

Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ78A.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

TME

Fuses Unlimited

Inventory History

3 month trend:
+26.36%

CAD Models

Download Littelfuse SMDJ78A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ78A
Diode TVS Single Uni-Dir 78V 3KW 2-Pin DO-214AB
BournsSMLJ9.0A
TVS Diode, 9V Unidirectional, 3kW, 194.8A, 15.4V, 10V SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMDJ100A
Tvs 3Kw 100V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ100A
LittelfuseSMDJ8.5A
Tvs 3Kw 8.5V 5%uni Do-214Ab Tr13 Rohs/ T; |Littelfuse SMDJ8.5A
BournsSMLJ64A
TVS Diode, Unidirectional, 3kW, 29.2A, 103V, 71.1V, SMC(DO-214AB), SMD, 2.42mm H
LittelfuseSMDJ7.0A
Unidirectional TVS Diode, 7V 3kW 250A 12V 7.78V, SMC(DO-214AB), SMD, 2.42mm H

Descriptions

Descriptions of Littelfuse SMDJ78A provided by its distributors.

Trans Voltage Suppressor Diode, 3000W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
23.8A 126V 3kW 86.7V 78V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Tvs Diode, Unidir, 78V, Smc; Product Ran |Littelfuse SMDJ78A
78V Unidirectional 3KW 23.8A 126V 86.7V SMC(DO-214AB) SMD mount 2.42mm(height)
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
TVS Diode Single Uni-Dir 78V 3KW 2-Pin SMC T/R
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 78V, DO-214AB, RoHS
Littelfuse SCT
TVS 3KW 78V 5%UNI DO-214AB TR13 RoHS
RS APAC
TVS DIODE, UNIDIR, 78V, SMC; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 78V; Clamping Voltage Max: 162.79V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; Min 27AK1543
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 78 / Clamping Voltage V = 126 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 23.8 / Breakdown Voltage Min. V = 86.7 / Breakdown Voltage Max. V = 95.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN