Littelfuse SMDJ6.0A

SMDJ Series 3000 W 6 V Uni-Directional Surface Mount TVS Diode - DO-214AB
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ6.0A.

Newark

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

TME

Littelfuse SCT

Inventory History

3 month trend:
-30.38%

CAD Models

Download Littelfuse SMDJ6.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ6.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 6.67V 41A 400W -55C~150C TJ
BournsSMAJ6.5A
TVS Diode, SMAJ, Unidirectional, 6.5 V, 12.3 V, DO-214AC (SMA), 2 Pins
LittelfuseSMAJ7.0A
SMAJ Series 400 W 8.6 V Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ6.5A
SMAJ Series 11.2 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.5A-13-F
SMAJ Series 400 W 6.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ70A-13-F
SMAJ Series 70 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMDJ6.0A provided by its distributors.

SMDJ Series 3000 W 6 V Uni-Directional Surface Mount TVS Diode - DO-214AB
Tvs 3Kw 6V 5%uni Do-214Ab Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMDJ6.0A
Trans Voltage Suppressor Diode, 3000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
291.3A 3kW 10.3V 6.67V 6V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 6V 3KW 2-Pin SMC T/R
6V 3KW 291.26A 10.3V 6.67V SMC(DO-214AB) 2.42mm
TVS DIODE, 3KW, 6V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 10.3V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ6.0A.