Littelfuse SMDJ43A-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 43V, 69.4V, DO-214AB, RoHS
$ 21.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ43A-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ43A
TVS DIODE 43VWM 69.4VC SMD / TVS Diode Single Uni-Dir 43V 3KW 2-Pin SMC T/R
BournsSMLJ43A
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMD43A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 43V, 69.4V, DO-214AB, RoHS
MicrochipMSMLJ43A
Tvs 43V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMLJ43A
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon
3KASMC Series 3 kW 43 V 69.4 Vcl Uni-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ43A-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 43V, 69.4V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 3000W SMT Uni Hi-Rel
TVS 3KW 43V 5%UNI DO-214AB TR7 RoHS
TVS DIODE 43VWM 69.4VC DO214AB
Tvs Diode, 3Kw, 43V, Unidirectional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:43V; Clamping Voltage Max:69.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ43A-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN