Littelfuse SMDJ43A

TVS DIODE 43VWM 69.4VC SMD / TVS Diode Single Uni-Dir 43V 3KW 2-Pin SMC T/R
$ 0.455
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ43A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago

TME

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+71.14%

CAD Models

Download Littelfuse SMDJ43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ43A
43.2A 3kW 69.4V 47.8V 43V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMD43A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 43V, 69.4V, DO-214AB, RoHS
LittelfuseTPSMD40A
TPSMD Series 44.4 V 3 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ40A
TVS Diode, Unidirectional, 3kW 46.4A 64.5V 44.4V SMC(DO-214AB) SMD 2.42mm H
LittelfuseSMDJ48A
J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ45A
Diode TVS Single Uni-Dir 45V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ43A provided by its distributors.

TVS DIODE 43VWM 69.4VC SMD / TVS Diode Single Uni-Dir 43V 3KW 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 3000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
43.2A 3kW 69.4V 47.8V 43V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
43V Unidirectional 3KW 43.2A 69.4V 47.8V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS 3KW 43V 5%UNI DO-214AB TR13 RoHS
ESD Suppressors / TVS Diodes TVS Diode SMC Suf MT
SMDJ Series - 3000W Surface Mount Transient Voltage Suppresssion (TVS) Diode, 43V, DO-214AB, RoHS
Littelfuse SCT
TVS DIODE, 3KW, 43V, UNIDIR, DO-214AB;
TVS DIODE, 3KW, 43V, UNIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 43V; Clamping Voltage Vc Max: 69.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 47.8V; Breakdown Voltage Max: 52.8V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 43 / Clamping Voltage V = 69.4 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 43.2 / Breakdown Voltage Min. V = 47.8 / Breakdown Voltage Max. V = 52.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN