Littelfuse TPSMD43A

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 43V, 69.4V, DO-214AB, RoHS
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse TPSMD43A.

IHS

Datasheet6 pages8 years ago

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+52.70%

CAD Models

Download Littelfuse TPSMD43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.607
$ 0.588
Stock
264,878
36,753
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
50.3 V
52.65 V
Clamping Voltage
69.4 V
72.7 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
43.2 A
41.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseSMDJ40A
SMDJ Series 3 kW 40 V Uni-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMDJ48A
J Series 53.3 V 3000 W Surface Mount Uni-Directional TVS Diode - DO-214AB
BournsSMLJ48A
38.8A 77.4V 3kW 53.3V Unidirectional 48V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMDJ51A
SMDJ Series 82.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ45A
Diode TVS Single Uni-Dir 45V 3KW 2-Pin DO-214AB
BournsSMLJ51A
Diode TVS Single Uni-Dir 51V 3KW 2-Pin DO-214AB

Descriptions

Descriptions of Littelfuse TPSMD43A provided by its distributors.

TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 43V, 69.4V, DO-214AB, RoHS
Littelfuse SCT
TVS Diode, 43V Unidirectional, 3kW, 43.2A, 69.4V, 47.8V, SMC(DO-214AB), SMD, 2.42mm H
TVS DIODE, UNIDIR, 43V, SMC; Product Range: TPSMD Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 43V; Clamping Voltage Max: 69.4V; Diode Case Style: DO-214AB (SMC); No. of Pins: 2Pins; Minimum Breakdown Voltag

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSMD43A.