Littelfuse SMDJ30CA-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 30V, 48.4V, DO-214AB, RoHS
$ 21.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ30CA-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse SMDJ30CA-HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ30CA
SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
BournsSMLJ30CA
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 30VWM 48.4VC DO214AB / 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
TVS DIODE 30VWM 48.4VC DO214AB / 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
MicrochipMSMLJ30CA
Tvs 30V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMLJ30CA

Descriptions

Descriptions of Littelfuse SMDJ30CA-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 30V, 48.4V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS DIODE 30VWM 48.4VC DO214AB
TVS 3KW 30V 5%BI DO-214AB TR7 RoHS
Tvs Diode, 3Kw, 30V, Bi-Directional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:30V; Clamping Voltage Max:48.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ30CA-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN