Littelfuse SMDJ30CA

SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ30CA.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet6 pages10 years ago

Upverter

Electro Sonic

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+37.27%

CAD Models

Download Littelfuse SMDJ30CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.622
$ 0.622
Stock
4,098,027
275,947
275,947
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
62 A
62 A
62 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMLJ30CA
Diode TVS Single Bi-Dir 30V 3KW 2-Pin DO-214AB
TVS DIODE 30VWM 48.4VC DO214AB / 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Diode TVS Single Bi-Directional 28V 3KW 2-Pin DO-214AB Plastic T/R
BournsSMLJ28CA
Diode TVS Single Bi-Dir 28V 3KW 2-Pin DO-214AB
LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H

Descriptions

Descriptions of Littelfuse SMDJ30CA provided by its distributors.

SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
On a Reel of 3000, Littelfuse SMDJ30CA, Bi-Directional TVS Diode, 3000W, 2-Pin DO-214AB
TVS Diodes & ESD Suppressors; SMDJ30CA; LITTELFUSE; 30 V; 2; 48.4 V; 33.3 V
62A 3kW 48.4V 33.3V Bidirectional 30V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse BidirectionalTVSDiodes, Maximum clamping voltage 48.4V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 33.3V
TVS DIODE, 3KW, 30V, BIDIR, DO-214AB; Product Range: SMDJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 33.3V; Breakdown Voltage Max: 36.8V; Peak Pulse Power Dissipation: 3kW; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 30 / Clamping Voltage V = 48.4 / Peak Pulse Power Dissipation kW = 3 / Peak Pulse Current A = 62 / Breakdown Voltage Min. V = 33.3 / Breakdown Voltage Max. V = 36.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDJ30CA.