Littelfuse SMDJ14A-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 14V, 23.2V, DO-214AB, RoHS
$ 21.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ14A-HR.

IHS

Datasheet8 pages3 years ago

Newark

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 21.26
$ 44.64
Stock
27,874
26,976
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
16.4 V
16.4 V
Clamping Voltage
23.2 V
23.2 V
Peak Pulse Power
3 kW
3 kW
Peak Pulse Current
129.3 A
129.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMLJ14A
Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseTPSMD14A
TPSMD Series - Surface Mount, 3000W TVS Diode-AEC-Q101 Qualified, 14V, 23.2V, DO-214AB, RoHS
LittelfuseSMDJ14A
Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMDJ13A
SMDJ Series 3000 W 13 V 21.5 Vcl SMT Bi-Directional TVS Diode - DO-214AB
BournsSMLJ13A
Esd Suppressors/Tvs Diodes 13Volts 5Ua 139.4 Amps |Bourns, Inc. SMLJ13A
BournsSMLJ12A
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMDJ14A-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 14V, 23.2V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 14V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 3000W SMT Uni Hi-Rel
TVS 3KW 14V 5%UNI DO-214AB TR7 RoHS
TVS DIODE 14VWM 23.2VC DO214AB
Tvs Diode, 3Kw, 14V, Unidirectional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:14V; Clamping Voltage Max:23.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMDJ14A-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN