Littelfuse SMDJ10CA-HR

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 10V, 17V, DO-214AB, RoHS
$ 19.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMDJ10CA-HR.

CAD Models

Download Littelfuse SMDJ10CA-HR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.734
$ 0.558
$ 0.558
Stock
34,909
390,442
390,442
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11.7 V
11.69 V
11.69 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
176.5 A
176.4 A
176.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMDJ10CA
SMDJ Series 3 kW 10 V 17 Vcl SMT Bi-Directional TVS Diode - DO-214AB
BournsSMLJ10CA
176.4A 3kW 17V 11.1V Bidirectional 10V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
MicrochipMASMLJ10CAE3
Tvs 10V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MASMLJ10CAE3
MicrochipMSMLJ10CAE3
Tvs 10V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMLJ10CAE3
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
MicrochipMSMLJ10CA
Tvs 10V 5% 3000W Bi Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMLJ10CA

Descriptions

Descriptions of Littelfuse SMDJ10CA-HR provided by its distributors.

SMDJ-HR Series - Surface Mount, 3000W, High Reliability Series, 10V, 17V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS 3KW 10V 5%BI DO-214AB TR7 RoHS
Tvs Diode, 3Kw, 10V, Bi-Directional, Do-214Ab; Product Range:Smdj-Hr Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:10V; Clamping Voltage Max:17V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Littelfuse SMDJ10CA-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN