Littelfuse SMCJ8.0A

TVS Diode Single Uni-Dir 8V 1.5KW 2-Pin SMC T/R / TVS DIODE 8VWM 13.6VC SMC
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ8.0A.

IHS

Datasheet6 pages5 years ago

Future Electronics

Fuses Unlimited

TME

DigiKey

Inventory History

3 month trend:
-15.81%

CAD Models

Download Littelfuse SMCJ8.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.65
$ 0.65
Stock
67,671
108,956
108,956
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.36 V
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
110.3 A
110.3 A
110.3 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
BournsSMCJ8.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.2V 200A 1.5kW -55C~150C TJ
onsemiSMCJ7V5A
1 TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE 2 (Type) Tvs Diode 8.77V 1500W 150C
Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Littelfuse1.5KE9.1A
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 9.5V 113.4A 5.3mm 1.5kW
TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R

Descriptions

Descriptions of Littelfuse SMCJ8.0A provided by its distributors.

TVS Diode Single Uni-Dir 8V 1.5KW 2-Pin SMC T/R / TVS DIODE 8VWM 13.6VC SMC
Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 8V, DO-214AB
Littelfuse SCT
110.3A 13.6V 1.5kW 8.89V 8V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressors / TVS Diodes 1.5kW 8V 5% Uni-Directional
TVS 1.5KW 8.0V 5%UNI DO-214AB TR13 RoHS
RS APAC
TVS DIODE, UNIDIR, 8V, DO-214AB;
TVS 1.5KW 8.V 5%UNI DO214AB TR
Transient Suppressor Diode, single, unidirectional,8V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Littelfuse SMCJ8.0A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 8 / Clamping Voltage V = 13.6 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 110.3 / Breakdown Voltage Min. V = 8.89 / Breakdown Voltage Max. V = 9.83 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 50 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN