MCC SMCJ8.0A-TP

Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMCJ8.0A-TP.

IHS

Datasheet5 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.65
$ 0.65
Stock
43,401
108,948
108,948
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
9.35 V
9.36 V
9.36 V
Clamping Voltage
13.6 V
13.6 V
13.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
110.3 A
110.3 A
110.3 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ7.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 200muA 5W -55C~150C TJ
BournsSMCJ8.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 10.2V 200A 1.5kW -55C~150C TJ
onsemiSMCJ7V5A
1 TRANS VOLTAGE SUPPRESSOR DIODE AVALANCHE 2 (Type) Tvs Diode 8.77V 1500W 150C
Littelfuse1.5KE9.1A
DO-201AA DO-27Axial 1.5KE 1 Through Hole Zener Tvs Diode 9.5V 113.4A 5.3mm 1.5kW
TVS Diode Single Uni-Dir 7.78V 1.5KW 2-Pin SMC T/R
Littelfuse1.5KE10A
1.5KE Series 14.5 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of MCC SMCJ8.0A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Uni-Dir 8V 1.5KW 2-Pin SMC T/R
8V 1.5KW 110.3A 13.6V 8.9V SMC(DO-214AB) 2.62mm
TVS DIODE 8VWM 13.6VC DO214AB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi