Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ48A

SMCJ Series 77.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB T&R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ48A.

Newark

Datasheet6 pages5 years ago

LKR

element14 APAC

Electro Sonic

Fuses Unlimited

Inventory History

3 month trend:
+23.87%

CAD Models

Download Littelfuse SMCJ48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 37.2
$ 37.2
Stock
558,535
40,091
40,091
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19.4 A
19.4 A
19.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Diodes Inc.BZX84C5V6-7-F
Supplied as a Tape, Diodes Inc, 5.6V Zener Diode 7% 350 mW SMT 3-Pin SOT-23
Diodes Inc.BZT52C7V5-7-F
BZT52C7V5 Series 500 mW 7.5 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiBAS40LT1G
DIODE, SCHOTTKY BARRIER, SWITCHING, VR 40V, IF 120MA, PKG SOT-23 (TO-236AB),VF 380MV
onsemiBAS16HT1G
DIODE, RECTIFIER, SWITCHING, VR 75VDC, IF 200MA, PKG SOD-323,VF 1250MV, TRR 6NS, CJ 2PF

Descriptions

Descriptions of Littelfuse SMCJ48A provided by its distributors.

SMCJ Series 77.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB T&R
TVS Diodes & ESD Suppressors; SMCJ48A; LITTELFUSE; 48 V; 2; 77.4 V; 53.3 V
Littelfuse UnidirectionalTVSDiodes, Maximum clamping voltage 77.4V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 53V
DIODE, TVS, 48V, 1500W, 5%, UNI, SMC; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 53.3V; Breakdown Voltage Max: 58.9V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; Breakdown Voltage Range: 53.3V to 58.9V; Peak Pulse Current Ippm: 19.4A; Power Dissipation Pd: 6.5W
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 48 / Clamping Voltage V = 77.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 19.4 / Breakdown Voltage Min. V = 53.3 / Breakdown Voltage Max. V = 58.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ48A.