Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SMCJ48A-HRA

SMCJ-HRA Series - Surface Mount, 1500W, High Reliability Series, 48V, 77.4V, DO-214AB, RoHS
$ 37.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ48A-HRA.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages12 years ago

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse SMCJ48A-HRA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.2
$ 0.193
$ 0.193
Stock
40,091
558,730
558,730
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.1 V
56.1 V
56.1 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
19.4 A
19.4 A
19.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

BournsSMCJ48A
TVS Diode, Unidirectional, 48 V, 1.5 kW, 53.3 Vbr-58.9 Vbr, 77.4 Vcl, DO-214AB
onsemiSMCJ48A
1500 W Uni-Directional 77.4 V SMT Transient Voltage Suppressor Diode - DO-214AB
Diodes Inc.SMCJ48A-13-F
SMCJ48A Series 1500 W 53.3 V Surface Mount Uni-Directional TVS Diode - DO-214AB
1500 W 48 V UNi Directional SMT Transient Voltage Suppressor Diode - DO-215AB
MicrochipMSMCJ48A
Diode TVS Single Uni-Dir 48V 1.5KW 2-Pin DO-214AB Bulk
ESD Suppressors / TVS Diodes 1.5KW 48V 5% Unidir AEC-Q101 Qualified

Descriptions

Descriptions of Littelfuse SMCJ48A-HRA provided by its distributors.

SMCJ-HRA Series - Surface Mount, 1500W, High Reliability Series, 48V, 77.4V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 48V 1.5KW Automotive 2-Pin SMC T/R
Tvs Diode, Unidir, 48V, 77.4V; |Littelfuse SMCJ48A-HRA
TVS 1.5KW 48V 5%UNI DO-214AB TR13 RoHS
TVS Diode 1500W SMT Uni Hi-Rel
TVS 1.5KW 48V 5%UNI DO214AB TR
TVS DIODE 48VWM 77.4VC DO214AB

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN