Littelfuse SMCJ43A-HR

SMCJ-HR Series - Surface Mount, 1500W, High Reliability Series, 43V, 69.4V, DO-214AB, RoHS
$ 16.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ43A-HR.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages12 years ago

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 16.91
$ 0.235
$ 0.235
Stock
30,866
114,607
114,607
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.7 A
21.7 A
21.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMCJ43A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 43V, DO-214AB
onsemiSMCJ43A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 69.4V 216A 1.5kW 150C
BournsSMCJ43A
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Diodes Inc.SMCJ43A-13-F
SMCJ43A Series 1500 W 43 V Uni-Directional Surface Mount TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
MicrochipMSMCJ43A
Tvs 43V 5% 1500W Uni Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip Technology MSMCJ43A

Descriptions

Descriptions of Littelfuse SMCJ43A-HR provided by its distributors.

SMCJ-HR Series - Surface Mount, 1500W, High Reliability Series, 43V, 69.4V, DO-214AB, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode 1500W SMT Uni Hi-Rel
TVS 1.5KW 43V 5%UNI DO-214AB TR7 RoHS
TVS DIODE 43VWM 69.4VC DO214AB
Tvs Diode, 1.5Kw, 43V, Unidirectional, Do-214Ab; Product Range:Smcj-Hr Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:43V; Clamping Voltage Max:69.4V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:-Rohs Compliant: Yes |Littelfuse SMCJ43A-HR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN