Littelfuse SMCJ43A

SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 43V, DO-214AB
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ43A.

Newark

Datasheet6 pages5 years ago

LKR

Future Electronics

Fuses Unlimited

TME

Inventory History

3 month trend:
-2.65%

CAD Models

Download Littelfuse SMCJ43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 37.2
$ 37.2
Stock
219,497
43,647
43,647
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
50.3 V
50.3 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.7 A
21.7 A
21.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ43A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 69.4V 216A 1.5kW 150C
BournsSMCJ43A
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
Unidirectional 1.5KW 23.5A 64.8V 44.7V SMC(DO-214AB) SMD mount 2.62mm(height)
onsemiSMCJ40A
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
LittelfuseTPSMC47A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse SMCJ43A provided by its distributors.

SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 43V, DO-214AB
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
21.7A 1.5kW 69.4V 47.8V Unidirectional 43V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R
TVS Diode 43V Unidirectional 1.5kW DO-214AB SMT
TVS DIODE, 1.5KW, 43V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 43V; Clamping Voltage Vc Max: 69.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 43 / Clamping Voltage V = 69.4 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 21.7 / Breakdown Voltage Min. V = 47.8 / Breakdown Voltage Max. V = 52.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ43A.