Littelfuse SMCJ33A

Diode Transient Voltage Suppressor (TVS) Single Uni Directional 33V 1.5KW 2-Pin SMC T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ33A.

element14 APAC

Datasheet6 pages5 years ago
Datasheet5 pages16 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Farnell

Electro Sonic

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-2.89%

CAD Models

Download Littelfuse SMCJ33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.142
$ 0.142
Stock
2,398,257
2,091,563
2,091,563
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28.2 A
28.1 A
28.1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSM15T15CA
SM15T Series 1500 W 15 V Bi Directional Surface Mount TVS Diode - DO-214AB
STMicroelectronicsSM15T36A
TVS Diodes & ESD Suppressors; SM15T36A; STMICROELECTRONICS; 30 V; 64.3 V; 34.2 V; 36 V
STMicroelectronicsSM15T150CA
SM15T Series 1500 W 158 V Bi Directional Transient Voltage Suppressor - DO-214AB
Rectifier Diode Switching 100V 3A 2500ns 2-Pin SMC T/R / DIODE GEN PURP 100V 3A DO214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Littelfuse SMCJ33A provided by its distributors.

Diode Transient Voltage Suppressor (TVS) Single Uni Directional 33V 1.5KW 2-Pin SMC T/R
TVS Diodes & ESD Suppressors; SMCJ33A; LITTELFUSE; 33 V; 2; 53.3 V; 36.7 V
ESD Suppressor / TVS Diodes VRWM=33V VBR(min)=36.7V VC=53.3V@IPP=28.2A SMC
SMCJ Series 1500 W 33 V Uni-Directional SMT Transient Voltage Suppressor Diode
Tvs Diode, 1.5Kw, 33V, Do-214Ab; Rango De Producto:Serie Smcj; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:33V; Estilo De La Carcasa Del Diodo:Do-214Ab; Núm. De Contactos:2; Tensión De Breakdown Mín.:36.7V |Littelfuse SMCJ33A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 33 / Clamping Voltage V = 53.3 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 28.2 / Breakdown Voltage Min. V = 36.7 / Breakdown Voltage Max. V = 40.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ33A.