STMicroelectronics SM15T15CA

STMicroelectronics Bidirectional TVS Diode, Vc Max 27.2V, SMD, SMC Package, Vbr Min 14.3V
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SM15T15CA.

IHS

Datasheet12 pages4 years ago

HQonline

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-2.11%

CAD Models

Download STMicroelectronics SM15T15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSM15T36A
TVS Diodes & ESD Suppressors; SM15T36A; STMICROELECTRONICS; 30 V; 64.3 V; 34.2 V; 36 V
STMicroelectronicsSM15T150CA
STMicroelectronics Bidirectional TVS Diode, Vc Max 265V, SMD, SMC Package, Vbr Min 143V
STMicroelectronicsSM15T33A
STMicroelectronics Unidirectional TVS Diode, Vc Max 59V SMC Package SMD Vbr Min 31.4V
Diodes Inc.B530C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon
Vishay Rectifier diode Diodes, 3A, 100V, surface mount, DO-214AB (SMC)encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics SM15T15CA provided by its distributors.

STMicroelectronics Bidirectional TVS Diode, Vc Max 27.2V, SMD, SMC Package, Vbr Min 14.3V
SM15T Series 1500 W 15 V Bi Directional Surface Mount TVS Diode - DO-214AB
DIODE, TVS, 15V, 1.5KW; Product Range: SM15T Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12.8V; Clamping Voltage Vc Max: 27.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 14.3V; Breakdown Voltage Max: 15.8V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AB; Breakdown Voltage: 15V; Breakdown Voltage Range: 14.3V to 15.8V; Breakover Voltage Min: 14.3V; Capacitance Cd @ Vr Typ: 5000pF; Clamping Voltage @ 8/20µs Max: 27.2V; Diode Type: Bidirectional TVS; External Length / Height: 6.05mm; Leakage Current: 1µA; Peak Pulse Current Ippm: 71A; Power Dissipation Pd: 1.5kW; Reverse Leakage Current Max: 1µA; Stand-off Voltage: 12.8V; Uni / Bi Directional Polarity: Bidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM15T 15CA
  • SM15T15CA.