Littelfuse SMBJ150CA

SMBJ Series 5 W 185 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ150CA.

IHS

Datasheet6 pages5 years ago

Farnell

Newark

LKR

Future Electronics

Inventory History

3 month trend:
+44.35%

CAD Models

Download Littelfuse SMBJ150CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.083
$ 0.083
Stock
219,816
711,031
711,031
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
176 V
176 V
176 V
Clamping Voltage
243 V
243 V
243 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.5 A
2.2 A
2.2 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseP6SMB200CA
P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ160CA
Trans Voltage Suppressor Diode, 600W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ170CA
SMBJ Series 189 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ180CA
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ170CA
Diode TVS Single Bi-Dir 170V 600W 2-Pin DO-214AA T/R
P6KE Series 5 W 210 V Bi-Directional Through Hole TVS Diode - DO-15

Descriptions

Descriptions of Littelfuse SMBJ150CA provided by its distributors.

SMBJ Series 5 W 185 V Bi-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
2.5A 600W 243V 167V 150V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R
TVS diode, 150V, 600W, DO-214AA package.
TVS SURF MT DO214AA - SMBJ150CA 3K T&R
TVS DIODE 150VWM 243VC DO214AA
Tvs Diode, 600W, 150V, Bidir, Do-214Aa; Product Range:Smbj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:150V; Clamping Voltage Vc Max:243V; Diode Case Style:Do-214Aa; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ150CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 150 / Clamping Voltage V = 243 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 2.5 / Breakdown Voltage Min. V = 167 / Breakdown Voltage Max. V = 185 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ150CA.