Littelfuse SMAJ7.0A

SMAJ Series 400 W 8.6 V Surface Mount Uni-Directional TVS Diode - DO-214AC
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ7.0A.

Farnell

Datasheet6 pages5 years ago

Littelfuse SCT

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-21.28%

CAD Models

Download Littelfuse SMAJ7.0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.318
$ 0.318
Stock
256,858
540,936
540,936
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.19 V
83.65 V
83.65 V
Clamping Voltage
12 V
100 V
100 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
33.3 A
3.5 A
3.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

BournsSMAJ6.5A
TVS Diode, SMAJ, Unidirectional, 6.5 V, 12.3 V, DO-214AC (SMA), 2 Pins
LittelfuseP4KE8.2
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
BournsSMAJ8.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 9.83V 50muA 400W -55C~150C TJ
LittelfuseSMAJ9.0A
SMAJ Series 15.4 V 0.4 kW Surface Mount Uni-Directional TVS Diode - DO-214AC
400 W 7.5 V Uni-Directional Surface Mount Transient Voltage Suppressor Diode
LittelfuseSMAJ7.5A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.33V 1A 3.3W -65C~150C TJ

Descriptions

Descriptions of Littelfuse SMAJ7.0A provided by its distributors.

SMAJ Series 400 W 8.6 V Surface Mount Uni-Directional TVS Diode - DO-214AC
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 7.78V 33.3A 3.3W -65C~150C TJ
TVS Diodes & ESD Suppressors; SMAJ7.0A; LITTELFUSE; 7 V; 12 V; 7.78 V; 8.19 V
33.3A 400W 12V 7.78V Unidirectional 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 400W, 7V, UNIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 7V; Clamping Voltage Vc Max: 12V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Volta
Tvs Diode, 400W, 7V, Do-214Ac; Rango De Producto:Serie Smaj; Polaridad Tvs:Unidireccional; Tensión Stand-Off Inversa, Vrwm:7V; Estilo De La Carcasa Del Diodo:Do-214Ac; Núm. De Contactos:2; Tensión De Breakdown Mín.:7.78V |Littelfuse SMAJ7.0A
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 7 / Clamping Voltage V = 12 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 33.3 / Breakdown Voltage Min. V = 7.78 / Breakdown Voltage Max. V = 8.6 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 200 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ7.0A.