Littelfuse SK025LTP

SKX25X Series 1000 V 25 A Flange Mount SCR Thyristor - TO-220AB ins
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SK025LTP.

IHS

Datasheet9 pages5 years ago
Datasheet9 pages12 years ago

Future Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-7.85%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.03
$ 2.12
Stock
53,049
30,473
Authorized Distributors
6
1
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
Hold Current
50 mA
50 mA
Leakage Current
-
3 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse SK025LTP provided by its distributors.

SKX25X Series 1000 V 25 A Flange Mount SCR Thyristor - TO-220AB ins
Scr 1000V 25A To220 Iso/ Tube |Littelfuse SK025LTP
Silicon Controlled Rectifier, 25A I(T)RMS, 16mA I(T), 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB
35mA 16A 25A 300A,350A 1KV 20¦ÌA 1.5V TO-220AB-L
THYRISTOR;1000V;25A;35MA;3-PIN;TO-220-3;THROUGH HOLE
SCR ISOLATED 1000V 25A TO-220AB
Sxx20x/Sxx25x Series - 25 Amp Standard SCRs, 1000V, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN