Littelfuse SK025L

Diode, Scr, Standard, Vr 1000V, If 25A, Pkg TO-220 (isolated), Config Thyristor
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SK025L.

Newark

Datasheet9 pages12 years ago
Datasheet12 pages20 years ago

IHS

Littelfuse SCT

Fuses Unlimited

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.12
$ 2.03
Stock
30,473
53,049
Authorized Distributors
1
6
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV
Hold Current
50 mA
50 mA
Leakage Current
3 mA
-
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-09-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-03-31
LTD Date2016-04-30

Descriptions

Descriptions of Littelfuse SK025L provided by its distributors.

DIODE, SCR, STANDARD, VR 1000V, IF 25A, PKG TO-220 (ISOLATED), CONFIG THYRISTOR
Silicon Controlled Rectifier, 25A I(T)RMS, 1000V V(DRM), 1000V V(RRM), 1 Element, TO-220AB
SCR ISOLATED 1000V 25A TO-220AB
Sxx20x/Sxx25x Series - 25 Amp Standard SCRs, 1000V, RoHS
Littelfuse SCT
Scr Thyristor, 25A, 1Kv, To-220Ab; Peak Repetitive Off State Voltage:1Kv; Gate Trigger Current Max:35Ma; Average On State Current:16A; On State Rms Current:25A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Product Range:-; Msl:-Rohs Compliant: Yes |Littelfuse SK025L

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN