
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SD12C-01FTG | 2,345 | 13 | |||||||||
| Arrow Electronics | SD12C-01FTG | 2,345 | 1 | |||||||||
| TME | SD12C-01FTG-LF | 0 | 1 | 4h | ||||||||
| TTI | SD12C-01FTG | 0 | 3K | Tape & Reel | 19h | |||||||
| Newark | SD12C-01FTG | 0 | 5 | Cut Tape |
Download datasheets and manufacturer documentation for Littelfuse SD12C-01FTG.
Download Littelfuse SD12C-01FTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Littelfuse SD12C-01FTG provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:
Download datasheets and manufacturer documentation for Littelfuse SD12C-01FTG.