Littelfuse SMAJ11CA

TVS Diode, Bidirectional 400W 22A 18.2V 12.2V SMA(DO-214AC) SMD 2.09mm H
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ11CA.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
-39.83%

CAD Models

Download Littelfuse SMAJ11CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.166
$ 0.166
Stock
536,087
672,954
672,954
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
12.85 V
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
18.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
22 A
22 A
22 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP4KE13CA
Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL
LittelfuseP4SMA13CA
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 11.1V, DO-214AC, RoHS
BournsSMAJ11CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 13.2V 5muA 400W -55C~150C TJ
BournsSMAJ10CA
TVS Diode, SMAJ, Bidirectional, 10 V, 17 V, DO-214AC (SMA), 2 Pins
onsemiSA11CA
Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 300W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ11CA provided by its distributors.

TVS Diode, Bidirectional 400W 22A 18.2V 12.2V SMA(DO-214AC) SMD 2.09mm H
Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ Series - 400W Surface Mount Transient Voltage Supressors, 11V, DO-214AC, RoHS
Littelfuse SCT
TVS Diode Single Bi-Dir 11V 400W 2-Pin SMA T/R
TVS DIODE, 400W, 11V, BIDIR, DO-214AC;
TVS DIODE 11VWM 18.2VC DO214AC
TVS DIODE, 400W, 11V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 11V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vol
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 11 / Clamping Voltage V = 18.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 22 / Breakdown Voltage Min. V = 12.2 / Breakdown Voltage Max. V = 13.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ11CA.