Littelfuse SACB6.0

SACB Series - 500W Surface Mount Transient Voltage Suppression (TVS) Diode, 6V, DO-214AA, RoHS
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SACB6.0.

IHS

Datasheet4 pages9 years ago

Newark

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
-4.22%

CAD Models

Download Littelfuse SACB6.0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSA6.5A
SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
LittelfuseSMBJ8.5A
SMBJ Series 14.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMAJ6.5A
TVS Diode, SMAJ, Unidirectional, 6.5 V, 12.3 V, DO-214AC (SMA), 2 Pins
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ

Descriptions

Descriptions of Littelfuse SACB6.0 provided by its distributors.

SACB Series - 500W Surface Mount Transient Voltage Suppression (TVS) Diode, 6V, DO-214AA, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS 500W 6V 5%UNI DO-214AA TR13 RoHS
6V 500W 41A 11.2V 7.9V SMB(DO-214AA) 2.24mm
NITVS 500W 6V 5%UNI DO214AA TR
Tvs Diode, 500W, 6V, Do-214Aa; Breakdown Voltage Range:7.9V; Breakdown Voltage Vbr:7.9V; Capacitance, Cd:45Pf; Clamping Voltage Vc Max:11.2V; Diode Case Style:Do-214Aa; Filter Terminals:Surface Mount; No. Of Pins:2 Rohs Compliant: Yes |Littelfuse SACB6.0

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN