Littelfuse SAC7.0-B

SAC Series - 500W Axial Lead Transient Voltage Suppresssion (TVS) Diode, DO-204AC, RoHS
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SAC7.0-B.

IHS

Datasheet5 pages4 years ago

TME

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse SAC7.0-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.257
$ 0.594
Stock
155,162
40,917
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
9.4 V
8.33 V
Clamping Voltage
13.7 V
1 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
38 A
38 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMBJ8.5A
SMBJ Series 14.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 8 V, 13.6 V, DO-214AA (SMB), 2 Pins
BournsSMBJ8.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.2V 44.2A 600W -55C~150C TJ
LittelfuseSMBJ8.0A
SMBJ Series 13.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
Diode TVS Single Uni-Dir 8.55V 600W 2-Pin SMB T/R
onsemiSMBJ9V0A
SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 15.4V 10muA 600W 150C

Descriptions

Descriptions of Littelfuse SAC7.0-B provided by its distributors.

SAC Series - 500W Axial Lead Transient Voltage Suppresssion (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC
Tvs Diode Low Cap P6Ke - Bulk/ Bulk |Littelfuse SAC7.0-B
ESD Suppressors / TVS Diodes TVS Diode Low Cap P6KE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAC7.0B