Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse SA20

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SA20.

IHS

Datasheet6 pages6 years ago

Littelfuse SCT

Fuses Unlimited

iiiC

DigiKey

CAD Models

Download Littelfuse SA20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.179
Stock
7,200
164,163
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
22.2 V
22.2 V
Clamping Voltage
35.8 V
32.4 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
15.7 A
15.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-04-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-10-16
LTD Date2020-12-16

Related Parts

BournsSMBJ20A
Bourns Uni-directional TVS Diode 32.4V Clamp 22.2V Breakdown DO-214AA (SMB) SMD
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ22A
SMBJ Series 35.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS Diode Vishay Unidirectional 35.5V Clamp 24.4V Breakdown SMD DO-214AA (SMB)
LittelfuseP6SMB27A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 23.1V, RoHS
onsemiSMBJ20A
Diode TVS Single Uni-Dir 20V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of Littelfuse SA20 provided by its distributors.

SA Series - 500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,20V V(RWM),DO-204AC
TVS Diode 500W UL Axial Uni10%
TVS DIODE 20V 500W UNI-DIR AXIAL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA-20