Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6SMB27A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 23.1V, RoHS
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB27A.

Farnell

Datasheet6 pages5 years ago
Datasheet4 pages14 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
+1.26%

CAD Models

Download Littelfuse P6SMB27A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.097
$ 0.097
Stock
461,449
213,750
213,750
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27.05 V
27.05 V
27.05 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
16.3 A
16 A
16 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ22A-13-F
TVS Diode, Unidirectional, 600W, 16.9A, 22V Vc, 35.5V Vrwm, 24.4V Vbr SMB(DO-214AA) SMD 2.3mm H
TVS DIODE 23.1VWM 37.5VC AXIAL / 37.5V Clamp 16A (8/20µs) Ipp Tvs Diode Through Hole Axial
1Ã×A 16.3A 37.5V 25.7V 23.1V 28.4V Unidirectional SMB TVS ROHS
LittelfuseTPSMB27A
16.3A 600W 37.5V 25.7V 23.1V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseTPSMA6L22A
TVS Diodes - Transient Voltage Suppressors 22V 600W 60A 5% UniDirectional

Descriptions

Descriptions of Littelfuse P6SMB27A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 23.1V, RoHS
P6SMB Series 600 W 37.5 Vcl Surface Mount TVS Diode - DO-214AA
TVS DIODE, 600W, 23.1V, UNIDIR, DO-214AA; Product Range:P6SMB series; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:23.1V; Clamping Voltage Vc Max:37.5V; Diode Case Style:DO-214AA; No. of Pins:2Pins; Breakd
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 23.1 / Clamping Voltage V = 37.5 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 16.3 / Breakdown Voltage Min. V = 25.7 / Breakdown Voltage Max. V = 28.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN