Littelfuse S8025RTP

Thyristor SCR 800V 350A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S8025RTP.

IHS

Datasheet9 pages5 years ago

Farnell

Future Electronics

Fuses Unlimited

DigiKey

Inventory History

3 month trend:
-5.55%

Alternate Parts

Price @ 1000
$ 1.655
$ 1.771
$ 1.771
Stock
35,056
72,090
72,090
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Hold Current
50 mA
-
-
Leakage Current
2 mA
-
-
Max Operating Temperature
125 °C
-
-
Min Operating Temperature
-40 °C
-
-
Case/Package
TO-220-3
TO-220AB
TO-220AB
Mount
Through Hole
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Littelfuse S8025RTP provided by its distributors.

Thyristor SCR 800V 350A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
35mA 16A 25A 300A,350A 800V 20¦ÌA 1.5V TO-220-2 10.67mm*4.78mm*9.4mm
Silicon Controlled Rectifier, 25A I(T)RMS, 16mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB
SCR 800V 25A TO-220 NON-ISOLATED
S8025R, THYRISTOR, 800V 25A, 35MA 3-PIN, TO-220
Sxx20x/Sxx25x Series - 25 Amp Standard SCRs, 800V, RoHS
Littelfuse SCT
Scr Thyristor, 16A, 800V, To-220; Peak Repetitive Off State Voltage:800V; Gate Trigger Current Max:35Ma; Average On State Current:16A; On State Rms Current:25A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse S8025RTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN