Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 2N6509G

$ 1.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 2N6509G.

TME

Datasheet6 pages5 years ago
Datasheet6 pages27 years ago

ODG (Origin Data Global)

Future Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
+101%

CAD Models

Download Littelfuse 2N6509G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.888
$ 1.711
$ 1.711
Stock
94,299
2,092,479
2,092,479
Authorized Distributors
6
6
6
RMS Current (Irms)
25 A
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V
Hold Current
-
-
-
Leakage Current
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Case/Package
TO-220AB
TO-220AB
TO-220AB
Mount
-
-
-
Forward Voltage
-
-
-
Peak Non-Repetitive Surge Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Littelfuse 2N6509G provided by its distributors.

800 V 25 A Through Hole Standard Recovery SCR - TO-220AB
SCR Diode 800V 25A(RMS) 250A 3-Pin(3+Tab) TO-220AB Box
2N650x Series - SCR TO-220AB 25A, 800V, RoHS
Littelfuse SCT
Littelfuse 2N6509G Thyristor SCR 800 V Tape on Full reel
Littelfuse Thyristor 16A TH TO-220AB Vrrm=800V
THYRISTOR SCR 25A 800V TO220AB
Thyristor, 800 V, 40 mA, 16 A, 25 A, TO-;
THYRISTOR, 800V, 25A, TO-220AB; Peak Repetitive Off State Voltage: 800V; Gate Trigger Current Max: 40mA; Average On State Current: 16A; On State RMS Current: 25A; Thyristor Case Style: TO-220AB; No. of Pin 51AK5752

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN