Littelfuse S6055RTP

S6055R Series 1000 Vdrm 55 A Through Hole SCR Thyristor - TO-220-3
$ 2.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6055RTP.

Newark

Datasheet9 pages12 years ago

Littelfuse SCT

Burklin Elektronik

Future Electronics

Farnell

Inventory History

3 month trend:
-5.27%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.582
$ 2.93
Stock
69,935
52,802
Authorized Distributors
6
1
RMS Current (Irms)
55 A
55 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
60 mA
50 mA
Leakage Current
2 mA
1 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6055RTP provided by its distributors.

S6055R Series 1000 Vdrm 55 A Through Hole SCR Thyristor - TO-220-3
Thyristor SCR 600V 650A 3-Pin(3+Tab) TO-220AB Non-Isolated Tube
Silicon Controlled Rectifier, 55A I(T)RMS, 35mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
40mA 35A 55A 550A,650A 600V 10¦ÌA 1.5V TO-220AB-R
SCR 600V 55A | Littelfuse S6055RTP
Sxx55x Series - 55 Amp Standard SCRs, 600V, RoHS
Littelfuse SCT
Scr Thyristor, 55A, 600V, To-220Ab; Peak Repetitive Off State Voltage:600V; Gate Trigger Current Max:40Ma; Average On State Current:35A; On State Rms Current:55A; Thyristor Case Style:To-220Ab; No. Of Pins:3Pins; Msl:- Rohs Compliant: Yes |Littelfuse S6055RTP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN