Littelfuse S6055R

Diode, Scr, Standard, Vr 600V, If 55A, Pkg TO-220, Config Thyristor, Vf 1.8V, Tj +125C
$ 2.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6055R.

IHS

Datasheet9 pages12 years ago
Datasheet12 pages22 years ago

Farnell

Fuses Unlimited

Littelfuse SCT

RS (Formerly Allied Electronics)

CAD Models

Download Littelfuse S6055R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.93
$ 2.582
Stock
52,697
69,935
Authorized Distributors
1
6
RMS Current (Irms)
55 A
55 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
50 mA
60 mA
Leakage Current
1 mA
2 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220
TO-220-3
Mount
Through Hole
Through Hole
Forward Voltage
-
-
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6055R provided by its distributors.

DIODE, SCR, STANDARD, VR 600V, IF 55A, PKG TO-220,CONFIG THYRISTOR, VF 1.8V, TJ +125C
Thyristor SCR 600V 650A 3-Pin(3+Tab) TO-220AB Non-Isolated Bulk
SCR THYRISTOR, 55A, 600V, TO-220AB
Silicon Controlled Rectifier, 55A I(T)RMS, 55mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB
SCR NON-ISOLATE 600V 55A TO220AB
Sxx55x Series - 55 Amp Standard SCRs, 600V, RoHS
Littelfuse SCT
SCR, ISOLATED, 55A, 600V, TO-2
RS APAC
SCR Thyristor; Peak Repetitive Off-State Voltage, Vdrm:600V; Gate Trigger Current Max, Igt:40µA; Current, It av:55A; On State RMS Current, IT(rms):55A; Gate Trigger Voltage Max, Vgt:1.5V; Current, It rms:55A; Holding Current:60mA ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN