Littelfuse S6025LTP

SCR Components; LITTELFUSE; S6025LTP; TO-220-3; 25 A; 50 mA; Through Hole
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse S6025LTP.

IHS

Datasheet9 pages5 years ago

Farnell

Littelfuse SCT

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-9.05%

CAD Models

Download Littelfuse S6025LTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.87
$ 1.93
Stock
194,348
54,587
Authorized Distributors
6
3
RMS Current (Irms)
25 A
25 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
Hold Current
50 mA
40 mA
Leakage Current
1 mA
1 mA
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
TO-220-3
TO-220
Mount
Through Hole
Through Hole
Forward Voltage
-
1.6 V
Peak Non-Repetitive Surge Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2002-10-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Littelfuse S6025LTP provided by its distributors.

SCR Components; LITTELFUSE; S6025LTP; TO-220-3; 25 A; 50 mA; Through Hole
S625L Series 25 A 600 V Half Wave Uni-Directional Thyristor SCR - TO-220
Thyristor SCR 600V 350A 3-Pin (3+Tab) TO-220AB Isolated Tube
SCR THYRISTOR, 25A, 600V, TO-220AB; Peak Repetitive Off-State Voltage, Vdrm: 600V; Gate Trigger Current Max, Igt: 35mA; Current It av: 16A; On State RMS Current IT(rms): 25A; Thyristor Case Style: TO-220AB; No. of Pins: 3Pins;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN